
EVQ-6P6B40 | |
|---|---|
DigiKey Part Number | P14264STR-ND - Tape & Reel (TR) P14264SCT-ND - Cut Tape (CT) P14264SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-6P6B40 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.10mm x 4.10mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Obsolete | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection Dust Proof |
Switch Function Off-Mom | Features Grounding Pin |
Contact Rating @ Voltage 0.02A @ 15VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Flush | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 0.43mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.25659 | kr.12,565.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.20600 | kr.22.06 |
| 25 | kr.2.05680 | kr.51.42 |
| 100 | kr.1.84110 | kr.184.11 |
| 250 | kr.1.70596 | kr.426.49 |
| 500 | kr.1.60998 | kr.804.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.32700 | kr.23.27 |
| 25 | kr.2.14280 | kr.53.57 |
| 100 | kr.1.88870 | kr.188.87 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

