Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT5C4A000

DigiKey Part Number
10-EVP-BT5C4A000TR-ND - Tape & Reel (TR)
10-EVP-BT5C4A000CT-ND - Cut Tape (CT)
10-EVP-BT5C4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT5C4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
4.30mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.50mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
163gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
1,000,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.58500kr.15.85
25kr.1.48120kr.37.03
100kr.1.32820kr.132.82
250kr.1.23096kr.307.74
500kr.1.16174kr.580.87
1.000kr.1.09676kr.1,096.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04693kr.2,093.86
4.000kr.0.99153kr.3,966.12
6.000kr.0.96162kr.5,769.72
10.000kr.0.92655kr.9,265.50
14.000kr.0.90503kr.12,670.42
20.000kr.0.88354kr.17,670.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000