
EVP-BT1G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT1G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT1G4A000CT-ND - Cut Tape (CT) 10-EVP-BT1G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT1G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 50gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.20mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-BT1A4A000 | Panasonic Industry | 1.061 | 10-EVP-BT1A4A000CT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.63560 | kr.40.89 |
| 100 | kr.1.46580 | kr.146.58 |
| 250 | kr.1.35828 | kr.339.57 |
| 500 | kr.1.28170 | kr.640.85 |
| 1.000 | kr.1.21018 | kr.1,210.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15550 | kr.2,311.00 |
| 4.000 | kr.1.09470 | kr.4,378.80 |
| 6.000 | kr.1.06191 | kr.6,371.46 |
| 10.000 | kr.1.02352 | kr.10,235.20 |
| 14.000 | kr.0.99997 | kr.13,999.58 |
| 20.000 | kr.0.97647 | kr.19,529.40 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

