Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BL5A8F000

DigiKey Part Number
10-EVP-BL5A8F000TR-ND - Tape & Reel (TR)
10-EVP-BL5A8F000CT-ND - Cut Tape (CT)
10-EVP-BL5A8F000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BL5A8F000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-BL5A8F000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
2.80mm x 1.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
306gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.15mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.78200kr.17.82
25kr.1.66360kr.41.59
100kr.1.49050kr.149.05
250kr.1.38112kr.345.28
500kr.1.30338kr.651.69
1.000kr.1.23066kr.1,230.66
2.500kr.1.14318kr.2,857.95
5.000kr.1.08398kr.5,419.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.99323kr.19,864.60
40.000kr.0.95111kr.38,044.40
60.000kr.0.92894kr.55,736.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750