



EVP-ASKC1A | |
|---|---|
DigiKey Part Number | P124212TR-ND - Tape & Reel (TR) P124212CT-ND - Cut Tape (CT) P124212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASKC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.08800 | kr.30.88 |
| 25 | kr.2.87600 | kr.71.90 |
| 100 | kr.2.56960 | kr.256.96 |
| 250 | kr.2.38028 | kr.595.07 |
| 500 | kr.2.24702 | kr.1,123.51 |
| 1.000 | kr.2.12371 | kr.2,123.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.03089 | kr.4,061.78 |
| 4.000 | kr.1.92806 | kr.7,712.24 |
| 6.000 | kr.1.87296 | kr.11,237.76 |
| 10.000 | kr.1.80876 | kr.18,087.60 |
| 14.000 | kr.1.76955 | kr.24,773.70 |
| 20.000 | kr.1.73055 | kr.34,611.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |






