Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-ASJC1A

DigiKey Part Number
P124376TR-ND - Tape & Reel (TR)
P124376CT-ND - Cut Tape (CT)
P124376DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-ASJC1A
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-ASJC1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.10mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
350gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
1.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.08800kr.30.88
25kr.2.87600kr.71.90
100kr.2.56960kr.256.96
250kr.2.38028kr.595.07
500kr.2.24702kr.1,123.51
1.000kr.2.12371kr.2,123.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.03089kr.4,061.78
4.000kr.1.92806kr.7,712.24
6.000kr.1.87296kr.11,237.76
10.000kr.1.80876kr.18,087.60
14.000kr.1.76955kr.24,773.70
20.000kr.1.73055kr.34,611.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250