Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-ASBC1A

DigiKey Part Number
P16855TR-ND - Tape & Reel (TR)
P16855CT-ND - Cut Tape (CT)
P16855DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-ASBC1A
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.10mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
1.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.323
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.06200kr.30.62
25kr.2.85800kr.71.45
100kr.2.55250kr.255.25
250kr.2.36432kr.591.08
500kr.2.23194kr.1,115.97
1.000kr.2.10944kr.2,109.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.01723kr.4,034.46
4.000kr.1.91505kr.7,660.20
6.000kr.1.86028kr.11,161.68
10.000kr.1.79647kr.17,964.70
14.000kr.1.75749kr.24,604.86
20.000kr.1.71875kr.34,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750