


EVP-0AFB65 | |
|---|---|
DigiKey Part Number | P122439TR-ND - Tape & Reel (TR) P122439CT-ND - Cut Tape (CT) P122439DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-0AFB65 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.65mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.60mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 163gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVP-AFFG65 | Panasonic Industry | 3.223 | P15511CT-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.67500 | kr.26.75 |
| 25 | kr.2.49800 | kr.62.45 |
| 100 | kr.2.23170 | kr.223.17 |
| 250 | kr.2.06760 | kr.516.90 |
| 500 | kr.1.95146 | kr.975.73 |
| 1.000 | kr.1.84380 | kr.1,843.80 |
| 2.500 | kr.1.71543 | kr.4,288.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.59151 | kr.12,732.08 |
| 16.000 | kr.1.51981 | kr.24,316.96 |
| 24.000 | kr.1.48190 | kr.35,565.60 |
| 40.000 | kr.1.43813 | kr.57,525.20 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

