
EVM-AASA00B22 | |
|---|---|
DigiKey Part Number | AAS22CT-ND - Cut Tape (CT) AAS22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EVM-AASA00B22 |
Description | TRIMMER 200 OHM 0.3W PC PIN TOP |
Customer Reference | |
Detailed Description | 200 Ohms 0.3W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | EVM-AASA00B22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Resistance | 200 Ohms | |
Power (Watts) | 0.3W | |
Tolerance | ±25% | |
Temperature Coefficient | ±200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.307" x 0.272" Face (7.80mm x 6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.34600 | kr.23.46 |
| 25 | kr.1.95000 | kr.48.75 |
| 50 | kr.1.71820 | kr.85.91 |
| 100 | kr.1.52860 | kr.152.86 |
| 250 | kr.1.33316 | kr.333.29 |
| 500 | kr.1.21816 | kr.609.08 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

