500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVM-3YSX50B55

DigiKey Part Number
P3Y504TR-ND - Tape & Reel (TR)
P3Y504CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EVM-3YSX50B55
Description
TRIMMER 500KOHM 0.15W J LEAD TOP
Customer Reference
Detailed Description
500 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
EVM-3YSX50B55 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Panasonic Industry
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Rectangular - 0.136" x 0.122" Face (3.45mm x 3.10mm)
Tolerance
±25%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.112
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.83300kr.18.33
25kr.1.70760kr.42.69
50kr.1.61660kr.80.83
100kr.1.52940kr.152.94
250kr.1.42124kr.355.31
500kr.1.34392kr.671.96
1.000kr.1.27040kr.1,270.40
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500