Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVE-UBCAH508B

DigiKey Part Number
P17057-ND
Manufacturer
Manufacturer Product Number
EVE-UBCAH508B
Description
ENCODER MECH QUAD VERT SOLDR LUG
Customer Reference
Detailed Description
Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Panasonic Industry
Actuator Type
8mm Dia Flatted End
Packaging
Tray
Detent
Yes
Part Status
Obsolete
Built in Switch
Yes
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Encoder Type
Mechanical
Orientation
Vertical
Output Type
Quadrature (Incremental)
Termination Style
Solder Tab
Pulses per Revolution
8
Rotational Life (Cycles Min)
30K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.78000kr.28.78
5kr.24.71400kr.123.57
10kr.23.14700kr.231.47
25kr.21.22120kr.530.53
50kr.19.87080kr.993.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.78000
Unit Price with VAT:kr.35.97500