ETQ-P6F1R2HFA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.9.59860
Datasheet
1.2 µH Shielded Inductor 14.2 A 2.24mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Inductor 14.2 A 2.24mOhm Max 2-SMD, J-Lead

ETQ-P6F1R2HFA

DigiKey Part Number
PCD1307TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-P6F1R2HFA
Description
FIXED IND 1.2UH 14.2A 2.24 MOHM
Customer Reference
Detailed Description
1.2 µH Shielded Inductor 14.2 A 2.24mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P6F1R2HFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.24mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Tolerance
±30%
Height - Seated (Max)
0.224" (5.70mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDEP134NP-1R2MC-HSumida America Inc.0308-1417-2-NDkr.9.59860Similar
Obsolete
This product is no longer manufactured. View Substitutes