ETQ-P5MR68YSC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.6.51512
Datasheet
680 nH Shielded Drum Core, Wirewound Inductor 32.3 A 1.83mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5MR68YSC

DigiKey Part Number
P125013TR-ND - Tape & Reel (TR)
P125013CT-ND - Cut Tape (CT)
P125013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5MR68YSC
Description
FIXED IND 680NH 32.3A 1.83 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 32.3 A 1.83mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5MR68YSC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.83mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1A1105V2-R68-REaton - Electronics Division0283-HCM1A1105V2-R68-RCT-NDkr.6.51512Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.23000kr.9.23
10kr.7.59600kr.75.96
25kr.7.02800kr.175.70
50kr.6.62660kr.331.33
100kr.6.24780kr.624.78
250kr.5.78028kr.1,445.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.29478kr.2,647.39
1.000kr.4.99294kr.4,992.94
1.500kr.4.82459kr.7,236.88
2.500kr.4.62079kr.11,551.98
3.500kr.4.49138kr.15,719.83
5.000kr.4.35829kr.21,791.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.23000
Unit Price with VAT:kr.11.53750