Similar

ETQ-P5MR68YSC | |
|---|---|
DigiKey Part Number | P125013TR-ND - Tape & Reel (TR) P125013CT-ND - Cut Tape (CT) P125013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5MR68YSC |
Description | FIXED IND 680NH 32.3A 1.83 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 32.3 A 1.83mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5MR68YSC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.83mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 40A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1105V2-R68-R | Eaton - Electronics Division | 0 | 283-HCM1A1105V2-R68-RCT-ND | kr.6.51512 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.23000 | kr.9.23 |
| 10 | kr.7.59600 | kr.75.96 |
| 25 | kr.7.02800 | kr.175.70 |
| 50 | kr.6.62660 | kr.331.33 |
| 100 | kr.6.24780 | kr.624.78 |
| 250 | kr.5.78028 | kr.1,445.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.29478 | kr.2,647.39 |
| 1.000 | kr.4.99294 | kr.4,992.94 |
| 1.500 | kr.4.82459 | kr.7,236.88 |
| 2.500 | kr.4.62079 | kr.11,551.98 |
| 3.500 | kr.4.49138 | kr.15,719.83 |
| 5.000 | kr.4.35829 | kr.21,791.45 |
| Unit Price without VAT: | kr.9.23000 |
|---|---|
| Unit Price with VAT: | kr.11.53750 |


