
ETQ-P5M3R3YTC | |
|---|---|
DigiKey Part Number | 10-ETQ-P5M3R3YTCTR-ND - Tape & Reel (TR) 10-ETQ-P5M3R3YTCCT-ND - Cut Tape (CT) 10-ETQ-P5M3R3YTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M3R3YTC |
Description | FIXED IND 3.3UH 15.7A 7.81 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 15.7 A 7.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M3R3YTC Models |
Category | Current - Saturation (Isat) 22.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.81mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.17000 | kr.9.17 |
| 10 | kr.7.55100 | kr.75.51 |
| 25 | kr.6.98680 | kr.174.67 |
| 50 | kr.6.58820 | kr.329.41 |
| 100 | kr.6.21060 | kr.621.06 |
| 250 | kr.5.74620 | kr.1,436.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.26350 | kr.2,631.75 |
| 1.000 | kr.4.96339 | kr.4,963.39 |
| 1.500 | kr.4.79609 | kr.7,194.14 |
| 2.500 | kr.4.59346 | kr.11,483.65 |
| 3.500 | kr.4.46484 | kr.15,626.94 |
| 5.000 | kr.4.33251 | kr.21,662.55 |
| Unit Price without VAT: | kr.9.17000 |
|---|---|
| Unit Price with VAT: | kr.11.46250 |

