33 µH Shielded Drum Core, Wirewound Inductor 5 A 75.4mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M330YFC

DigiKey Part Number
PCD2434TR-ND - Tape & Reel (TR)
PCD2434CT-ND - Cut Tape (CT)
PCD2434DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M330YFC
Description
FIXED IND 33UH 5A 75.4 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 5 A 75.4mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M330YFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
75.4mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
7.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSHB1054T-330MCCODACA274044-VSHB1054T-330MCCT-NDkr.488.85000Similar
In-Stock: 231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.6.18800kr.61.88
25kr.5.72640kr.143.16
50kr.5.39780kr.269.89
100kr.5.08910kr.508.91
250kr.4.70860kr.1,177.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.31284kr.2,156.42
1.000kr.4.06686kr.4,066.86
1.500kr.3.92970kr.5,894.55
2.500kr.3.76358kr.9,408.95
3.500kr.3.65809kr.12,803.32
5.000kr.3.54963kr.17,748.15
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500