2.5 µH Shielded Drum Core, Wirewound Inductor 18.1 A 5.9mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M2R5YFC

DigiKey Part Number
PCD2317TR-ND - Tape & Reel (TR)
PCD2317CT-ND - Cut Tape (CT)
PCD2317DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M2R5YFC
Description
FIXED IND 2.5UH 18.1A 5.9 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 18.1 A 5.9mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M2R5YFC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.9mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
27.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.63000kr.7.63
10kr.6.25600kr.62.56
25kr.5.78960kr.144.74
50kr.5.45740kr.272.87
100kr.5.14530kr.514.53
250kr.4.76056kr.1,190.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.36046kr.2,180.23
1.000kr.4.11176kr.4,111.76
1.500kr.3.97309kr.5,959.64
2.500kr.3.80513kr.9,512.83
3.500kr.3.69848kr.12,944.68
5.000kr.3.58882kr.17,944.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.63000
Unit Price with VAT:kr.9.53750