
ETQ-P5M220YFC | |
|---|---|
DigiKey Part Number | PCD2461TR-ND - Tape & Reel (TR) PCD2461CT-ND - Cut Tape (CT) PCD2461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M220YFC |
Description | FIXED IND 22UH 6.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 6.2 A 50mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M220YFC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 8.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.6.18800 | kr.61.88 |
| 25 | kr.5.72640 | kr.143.16 |
| 50 | kr.5.39780 | kr.269.89 |
| 100 | kr.5.08910 | kr.508.91 |
| 250 | kr.4.70860 | kr.1,177.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.31284 | kr.2,156.42 |
| 1.000 | kr.4.06686 | kr.4,066.86 |
| 1.500 | kr.3.92970 | kr.5,894.55 |
| 2.500 | kr.3.76358 | kr.9,408.95 |
| 3.500 | kr.3.65809 | kr.12,803.32 |
| 5.000 | kr.3.54963 | kr.17,748.15 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

