
ETQ-P4MR47KLC | |
|---|---|
DigiKey Part Number | 10-ETQ-P4MR47KLCTR-ND - Tape & Reel (TR) 10-ETQ-P4MR47KLCCT-ND - Cut Tape (CT) 10-ETQ-P4MR47KLCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4MR47KLC |
Description | FIXED IND 470NH 31.1A 1.68 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 31.1 A 1.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4MR47KLC Models |
Category | Current - Saturation (Isat) 47.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.68mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.17900 | kr.81.79 |
| 25 | kr.7.56760 | kr.189.19 |
| 50 | kr.7.13380 | kr.356.69 |
| 100 | kr.6.72610 | kr.672.61 |
| 250 | kr.6.22308 | kr.1,555.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.70042 | kr.2,850.21 |
| 1.000 | kr.5.37550 | kr.5,375.50 |
| 1.500 | kr.5.19432 | kr.7,791.48 |
| 2.500 | kr.4.97495 | kr.12,437.38 |
| 3.500 | kr.4.83566 | kr.16,924.81 |
| 5.000 | kr.4.69242 | kr.23,462.10 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

