4.7 µH Shielded Drum Core, Wirewound Inductor 8.3 A 17.71mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 8.3 A 17.71mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P4M4R7KVK

DigiKey Part Number
P19776TR-ND - Tape & Reel (TR)
P19776CT-ND - Cut Tape (CT)
P19776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M4R7KVK
Description
FIXED IND 4.7UH 8.3A 17.71 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 8.3 A 17.71mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M4R7KVK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17.71mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
15.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.38100kr.43.81
25kr.4.05520kr.101.38
50kr.3.82180kr.191.09
100kr.3.60370kr.360.37
250kr.3.33384kr.833.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.05348kr.1,526.74
1.000kr.2.87925kr.2,879.25
1.500kr.2.78203kr.4,173.05
2.500kr.2.66432kr.6,660.80
3.500kr.2.58960kr.9,063.60
5.000kr.2.51273kr.12,563.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250