


ETQ-P4M470KVC | |
|---|---|
DigiKey Part Number | P19781TR-ND - Tape & Reel (TR) P19781CT-ND - Cut Tape (CT) P19781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M470KVC |
Description | FIXED IND 47UH 3.4A 145.2 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3.4 A 145.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M470KVC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 145.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.51000 | kr.5.51 |
| 10 | kr.4.54500 | kr.45.45 |
| 25 | kr.4.20240 | kr.105.06 |
| 50 | kr.3.96140 | kr.198.07 |
| 100 | kr.3.73510 | kr.373.51 |
| 250 | kr.3.45524 | kr.863.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.16488 | kr.1,582.44 |
| 1.000 | kr.2.98424 | kr.2,984.24 |
| 1.500 | kr.2.88352 | kr.4,325.28 |
| 2.500 | kr.2.76153 | kr.6,903.82 |
| 3.500 | kr.2.68407 | kr.9,394.25 |
| 5.000 | kr.2.60441 | kr.13,022.05 |
| Unit Price without VAT: | kr.5.51000 |
|---|---|
| Unit Price with VAT: | kr.6.88750 |

