
ETQ-P4M330YFN | |
|---|---|
DigiKey Part Number | P122549TR-ND - Tape & Reel (TR) P122549CT-ND - Cut Tape (CT) P122549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M330YFN |
Description | FIXED IND 33UH 2.5A 189.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 189.2mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M330YFN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 189.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.85200 | kr.58.52 |
| 25 | kr.5.41440 | kr.135.36 |
| 50 | kr.5.10380 | kr.255.19 |
| 100 | kr.4.81140 | kr.481.14 |
| 250 | kr.4.45144 | kr.1,112.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.07738 | kr.2,038.69 |
| 1.000 | kr.3.84477 | kr.3,844.77 |
| 1.500 | kr.3.71507 | kr.5,572.60 |
| 2.500 | kr.3.55801 | kr.8,895.02 |
| 3.500 | kr.3.45829 | kr.12,104.01 |
| 5.000 | kr.3.35574 | kr.16,778.70 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

