


ETQ-P4M330KVC | |
|---|---|
DigiKey Part Number | P19782TR-ND - Tape & Reel (TR) P19782CT-ND - Cut Tape (CT) P19782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M330KVC |
Description | FIXED IND 33UH 4.2A 93.06 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 4.2 A 93.06mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M330KVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.49500 | kr.44.95 |
| 25 | kr.4.15640 | kr.103.91 |
| 50 | kr.3.91820 | kr.195.91 |
| 100 | kr.3.69430 | kr.369.43 |
| 250 | kr.3.41752 | kr.854.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.13032 | kr.1,565.16 |
| 1.000 | kr.2.95165 | kr.2,951.65 |
| 1.500 | kr.2.85203 | kr.4,278.05 |
| 2.500 | kr.2.73137 | kr.6,828.43 |
| 3.500 | kr.2.65476 | kr.9,291.66 |
| 5.000 | kr.2.57597 | kr.12,879.85 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

