


ETQ-P4M2R2KVC | |
|---|---|
DigiKey Part Number | PCD2462TR-ND - Tape & Reel (TR) PCD2462CT-ND - Cut Tape (CT) PCD2462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M2R2KVC |
Description | FIXED IND 2.2UH 14.8A 7.48 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 14.8 A 7.48mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M2R2KVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.4.55900 | kr.45.59 |
| 25 | kr.4.21560 | kr.105.39 |
| 50 | kr.3.97380 | kr.198.69 |
| 100 | kr.3.74680 | kr.374.68 |
| 250 | kr.3.46604 | kr.866.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.17474 | kr.1,587.37 |
| 1.000 | kr.2.99355 | kr.2,993.55 |
| 1.500 | kr.2.89251 | kr.4,338.77 |
| 2.500 | kr.2.77015 | kr.6,925.38 |
| 3.500 | kr.2.69244 | kr.9,423.54 |
| 5.000 | kr.2.61253 | kr.13,062.65 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |

