560 nH Shielded Drum Core, Wirewound Inductor 21 A 1.56mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Drum Core, Wirewound Inductor 21 A 1.56mOhm 2-SMD, J-Lead

ETQ-P4LR56WFC

DigiKey Part Number
PCD1638TR-ND - Tape & Reel (TR)
PCD1638CT-ND - Cut Tape (CT)
PCD1638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4LR56WFC
Description
FIXED IND 560NH 21A 1.56 MOHM
Customer Reference
Detailed Description
560 nH Shielded Drum Core, Wirewound Inductor 21 A 1.56mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4LR56WFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.56mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.26200kr.122.62
100kr.10.08190kr.1,008.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.82410kr.15,648.20
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500