360 nH Shielded Drum Core, Wirewound Inductor 30 A 0.76mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 nH Shielded Drum Core, Wirewound Inductor 30 A 0.76mOhm 2-SMD, J-Lead

ETQ-P4LR36AFC

DigiKey Part Number
10-ETQ-P4LR36AFCTR-ND - Tape & Reel (TR)
10-ETQ-P4LR36AFCCT-ND - Cut Tape (CT)
10-ETQ-P4LR36AFCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4LR36AFC
Description
FIXED IND 360NH 30A 0.76 MOHM
Customer Reference
Detailed Description
360 nH Shielded Drum Core, Wirewound Inductor 30 A 0.76mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4LR36AFC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
0.76mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.006
Check for Additional Incoming Stock
Last Time Buy Date: 30/09/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.71000kr.14.71
10kr.12.11600kr.121.16
100kr.9.96330kr.996.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.04013kr.8,040.13
2.000kr.7.58312kr.15,166.24
3.000kr.7.32826kr.21,984.78
5.000kr.7.26485kr.36,324.25
Manufacturers Standard Package
Unit Price without VAT:kr.14.71000
Unit Price with VAT:kr.18.38750