


ETQ-P3M4R7KVP | |
|---|---|
DigiKey Part Number | P19757TR-ND - Tape & Reel (TR) P19757CT-ND - Cut Tape (CT) P19757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M4R7KVP |
Description | FIXED IND 4.7UH 4.1A 50.16 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.1 A 50.16mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M4R7KVP Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50.16mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.01300 | kr.40.13 |
| 25 | kr.3.71000 | kr.92.75 |
| 50 | kr.3.49840 | kr.174.92 |
| 100 | kr.3.29740 | kr.329.74 |
| 250 | kr.3.05080 | kr.762.70 |
| 500 | kr.2.87646 | kr.1,438.23 |
| 1.000 | kr.2.71232 | kr.2,712.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.48455 | kr.4,969.10 |
| 4.000 | kr.2.34308 | kr.9,372.32 |
| 6.000 | kr.2.26418 | kr.13,585.08 |
| 10.000 | kr.2.16866 | kr.21,686.60 |
| 14.000 | kr.2.10803 | kr.29,512.42 |
| 20.000 | kr.2.10409 | kr.42,081.80 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

