2.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 22mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 22mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P3M2R2KVP

DigiKey Part Number
P19759TR-ND - Tape & Reel (TR)
P19759CT-ND - Cut Tape (CT)
P19759DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M2R2KVP
Description
FIXED IND 2.2UH 6.3A 22 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 22mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M2R2KVP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
10.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.4.01300kr.40.13
25kr.3.71000kr.92.75
50kr.3.49840kr.174.92
100kr.3.29740kr.329.74
250kr.3.05080kr.762.70
500kr.2.87646kr.1,438.23
1.000kr.2.71232kr.2,712.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.48455kr.4,969.10
4.000kr.2.34308kr.9,372.32
6.000kr.2.26418kr.13,585.08
10.000kr.2.16866kr.21,686.60
14.000kr.2.10803kr.29,512.42
20.000kr.2.10409kr.42,081.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000