


ETQ-P3M2R2KVN | |
|---|---|
DigiKey Part Number | P19768TR-ND - Tape & Reel (TR) P19768CT-ND - Cut Tape (CT) P19768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M2R2KVN |
Description | FIXED IND 2.2UH 7.9A 15.95 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7.9 A 15.95mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M2R2KVN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15.95mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 12.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.4.14600 | kr.41.46 |
| 25 | kr.3.83440 | kr.95.86 |
| 50 | kr.3.61640 | kr.180.82 |
| 100 | kr.3.40900 | kr.340.90 |
| 250 | kr.3.15404 | kr.788.51 |
| 500 | kr.2.97384 | kr.1,486.92 |
| 1.000 | kr.2.80406 | kr.2,804.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.56865 | kr.5,137.30 |
| 4.000 | kr.2.42240 | kr.9,689.60 |
| 6.000 | kr.2.34083 | kr.14,044.98 |
| 10.000 | kr.2.24210 | kr.22,421.00 |
| 14.000 | kr.2.18334 | kr.30,566.76 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

