1 µH Shielded Drum Core, Wirewound Inductor 12.1 A 6.82mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 12.1 A 6.82mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P3M1R0KVN

DigiKey Part Number
P19769TR-ND - Tape & Reel (TR)
P19769CT-ND - Cut Tape (CT)
P19769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M1R0KVN
Description
FIXED IND 1UH 12.1A 6.82 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 12.1 A 6.82mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M1R0KVN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.82mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.623
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.4.14600kr.41.46
25kr.3.83440kr.95.86
50kr.3.61640kr.180.82
100kr.3.40900kr.340.90
250kr.3.15404kr.788.51
500kr.2.97384kr.1,486.92
1.000kr.2.80406kr.2,804.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.56865kr.5,137.30
4.000kr.2.42240kr.9,689.60
6.000kr.2.34083kr.14,044.98
10.000kr.2.24210kr.22,421.00
14.000kr.2.18334kr.30,566.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750