Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-24MH1T

DigiKey Part Number
P10873STR-ND - Tape & Reel (TR)
P10873SCT-ND - Cut Tape (CT)
P10873SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-24MH1T
Description
SWITCH DETECTOR SPDT 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-24MH1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
Panasonic Industry
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
35gf
Part Status
Active
Operating Position
0.132" (3.35mm)
Circuit
SPDT
Mechanical Life
50,000 Cycles
Switch Function
Mom-Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Temperature
-10°C ~ 70°C
Voltage Rating - DC
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.3.34100kr.33.41
25kr.3.11680kr.77.92
100kr.2.78330kr.278.33
250kr.2.57784kr.644.46
500kr.2.43368kr.1,216.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.32329kr.2,323.29
2.000kr.2.20058kr.4,401.16
3.000kr.2.13434kr.6,403.02
5.000kr.2.05670kr.10,283.50
7.000kr.2.00906kr.14,063.42
10.000kr.1.96151kr.19,615.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750