
ESE-20C443 | |
|---|---|
DigiKey Part Number | P12347S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-20C443 |
Description | SWITCH PUSH SPST-NO 0.1A 14V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ESE-20C443 Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 14 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Tactile Feedback |
Circuit | Base Product Number |
Switch Function Off-Mom |











