Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-18R11D

DigiKey Part Number
P14177STR-ND - Tape & Reel (TR)
P14177SCT-ND - Cut Tape (CT)
P14177SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-18R11D
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-18R11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Panasonic Industry
Termination Style
SMD (SMT) Tab
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
30gf
Part Status
Active
Operating Position
0.102" (2.6mm)
Circuit
SPST-NO
Mechanical Life
50,000 Cycles
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Temperature
-10°C ~ 60°C
Voltage Rating - DC
5 V
Base Product Number
Actuator Type
Angled Toggle (Detector)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.11300kr.31.13
25kr.2.90360kr.72.59
100kr.2.59240kr.259.24
250kr.2.40160kr.600.40
500kr.2.26718kr.1,133.59
1.000kr.2.14273kr.2,142.73
2.500kr.1.99484kr.4,987.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.89542kr.9,477.10
10.000kr.1.80698kr.18,069.80
15.000kr.1.76006kr.26,400.90
25.000kr.1.70578kr.42,644.50
35.000kr.1.67283kr.58,549.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250