Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-18L11B

DigiKey Part Number
P14171STR-ND - Tape & Reel (TR)
P14171SCT-ND - Cut Tape (CT)
P14171SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-18L11B
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-18L11B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Panasonic Industry
Termination Style
J Lead
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
30gf
Part Status
Active
Operating Position
0.102" (2.6mm)
Circuit
SPST-NO
Mechanical Life
50,000 Cycles
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Temperature
-10°C ~ 60°C
Voltage Rating - DC
5 V
Base Product Number
Actuator Type
Angled Toggle (Detector)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.08100kr.30.81
25kr.2.87320kr.71.83
100kr.2.56710kr.256.71
250kr.2.37800kr.594.50
500kr.2.24486kr.1,122.43
1.000kr.2.12162kr.2,121.62
2.500kr.1.97509kr.4,937.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.89542kr.9,477.10
10.000kr.1.80698kr.18,069.80
15.000kr.1.76006kr.26,400.90
25.000kr.1.70578kr.42,644.50
35.000kr.1.67283kr.58,549.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250