Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-16J001

DigiKey Part Number
P14266STR-ND - Tape & Reel (TR)
P14266SCT-ND - Cut Tape (CT)
P14266SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-16J001
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESE-16J001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
Panasonic Industry
Mounting Type
Surface Mount
Series
Termination Style
SMD (SMT) Tab
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
25gf
Part Status
Active
Operating Position
0.087" (2.2mm)
Circuit
SPST-NO
Mechanical Life
50,000 Cycles
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Temperature
-10°C ~ 60°C
Voltage Rating - DC
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.5.73100kr.57.31
25kr.5.33080kr.133.27
100kr.4.75120kr.475.12
250kr.4.40172kr.1,100.43
500kr.4.15916kr.2,079.58
1.000kr.3.93733kr.3,937.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.59199kr.14,367.96
8.000kr.3.43097kr.27,447.76
12.000kr.3.34585kr.40,150.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000