
ESE-13H01B | |
|---|---|
DigiKey Part Number | P13357STR-ND - Tape & Reel (TR) P13357SCT-ND - Cut Tape (CT) P13357SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-13H01B |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-13H01B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 15° | |
Pretravel | 15° | |
Differential Travel | - | |
Overtravel | 60° | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.57600 | kr.35.76 |
| 25 | kr.3.33240 | kr.83.31 |
| 100 | kr.2.97540 | kr.297.54 |
| 250 | kr.2.75588 | kr.688.97 |
| 500 | kr.2.60206 | kr.1,301.03 |
| 1.000 | kr.2.46005 | kr.2,460.05 |
| 2.500 | kr.2.29166 | kr.5,729.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.20064 | kr.11,003.20 |
| 10.000 | kr.2.09948 | kr.20,994.80 |
| 15.000 | kr.2.04587 | kr.30,688.05 |
| 25.000 | kr.1.98394 | kr.49,598.50 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

