Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-13H01A

DigiKey Part Number
P11152STR-ND - Tape & Reel (TR)
P11152SCT-ND - Cut Tape (CT)
P11152SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-13H01A
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-13H01A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Panasonic Industry
Termination Style
J Lead
Series
Operating Force
30gf
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Position
15°
Part Status
Active
Pretravel
15°
Circuit
SPST-NO
Overtravel
60°
Switch Function
Off-Mom
Mechanical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
5 V
Operating Temperature
-10°C ~ 60°C
Actuator Type
Angled Toggle (Detector)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.57600kr.35.76
25kr.3.33240kr.83.31
100kr.2.97540kr.297.54
250kr.2.75588kr.688.97
500kr.2.60206kr.1,301.03
1.000kr.2.46005kr.2,460.05
2.500kr.2.29166kr.5,729.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.20064kr.11,003.20
10.000kr.2.09948kr.20,994.80
15.000kr.2.04587kr.30,688.05
25.000kr.1.98394kr.49,598.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500