
ESE-11SV7 | |
|---|---|
DigiKey Part Number | 10-ESE-11SV7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESE-11SV7 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tape & Reel (TR) | Operating Force 35gf |
Part Status Active | Operating Position 0.313" (7.95mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.38810 | kr.3,388.10 |
| 2.000 | kr.3.21362 | kr.6,427.24 |
| 3.000 | kr.3.11989 | kr.9,359.67 |
| Unit Price without VAT: | kr.3.38810 |
|---|---|
| Unit Price with VAT: | kr.4.23513 |

