33 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-VF2M330

DigiKey Part Number
P7347TR-ND - Tape & Reel (TR)
P7347CT-ND - Cut Tape (CT)
P7347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERZ-VF2M330
Description
VARISTOR 33V 125A 2SMD JLEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ERZ-VF2M330 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36 V
Manufacturer
Panasonic Industry
Current - Surge
125 A
Series
Energy
1.2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
20 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
26 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Min)
30 V
Base Product Number
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.6.39100kr.63.91
25kr.5.78960kr.144.74
100kr.5.12780kr.512.78
250kr.4.81208kr.1,203.02
500kr.4.62160kr.2,310.80
1.000kr.4.46482kr.4,464.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.17220kr.8,344.40
4.000kr.4.07001kr.16,280.04
6.000kr.4.01885kr.24,113.10
10.000kr.3.96216kr.39,621.60
14.000kr.3.92903kr.55,006.42
Manufacturers Standard Package
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250