Parametric Equivalent
Parametric Equivalent

ERZ-VEEV470 | |
|---|---|
DigiKey Part Number | 10-ERZ-VEEV470TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VEEV470 |
Description | VARISTOR 47V 2KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 2 kA |
Manufacturer Panasonic Industry | Energy 14J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 6750 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 47 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 52 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D470CS | Panasonic Industry | 0 | 10-ERZ-V14D470CS-ND | kr.1.24999 | Parametric Equivalent |
| ERZ-V14V470CS | Panasonic Industry | 0 | 10-ERZ-V14V470CS-ND | kr.1.24999 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57974 | kr.1,579.74 |
| Unit Price without VAT: | kr.1.57974 |
|---|---|
| Unit Price with VAT: | kr.1.97468 |


