ERZ-VEAV681 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.42650
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.42650
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.71922
Datasheet
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VEAV681

DigiKey Part Number
10-ERZ-VEAV681TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VEAV681
Description
VARISTOR 680V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3.5 kA
Manufacturer
Panasonic Industry
Energy
92J
Series
Number of Circuits
1
Packaging
Tape & Box (TB)
Capacitance @ Frequency
170 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
420 V
Grade
Automotive
Maximum DC Volts
560 V
Qualification
AEC-Q200
Varistor Voltage (Min)
612 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
680 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
748 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V10D681CSPanasonic Industry010-ERZ-V10D681CS-NDkr.1.42650Parametric Equivalent
ERZ-V10V681CSPanasonic Industry010-ERZ-V10V681CS-NDkr.1.42650Parametric Equivalent
ERZ-VGAD681Panasonic Industry010-ERZ-VGAD681TB-NDkr.2.71922Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.61011kr.1,610.11
Unit Price without VAT:kr.1.61011
Unit Price with VAT:kr.2.01264