ERZ-VEAV330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.09714
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.22559
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.09714
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.19008
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.19008
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.34440
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.34440
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.69785
Datasheet
33 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VEAV330

DigiKey Part Number
10-ERZ-VEAV330TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VEAV330
Description
VARISTOR 33V 1KA DISC 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1 kA
Manufacturer
Panasonic Industry
Energy
4.8J
Series
Number of Circuits
1
Packaging
Tape & Box (TB)
Capacitance @ Frequency
6300 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
20 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
30 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
33 V
Package / Case
Disc 10mm
Varistor Voltage (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V09D330Panasonic Industry010-ERZ-V09D330-NDkr.1.09714Parametric Equivalent
ERZ-V09D330CSPanasonic Industry010-ERZ-V09D330CS-NDkr.1.22559Parametric Equivalent
ERZ-V09V330CSPanasonic Industry010-ERZ-V09V330CS-NDkr.1.09714Parametric Equivalent
ERZ-V10D330CSPanasonic Industry010-ERZ-V10D330CS-NDkr.1.19008Parametric Equivalent
ERZ-V10V330CSPanasonic Industry010-ERZ-V10V330CS-NDkr.1.19008Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.44983kr.1,449.83
Manufacturers Standard Package
Unit Price without VAT:kr.1.44983
Unit Price with VAT:kr.1.81229