Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA7D180 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA7D180TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA7D180 |
Description | VARISTOR 18V 500A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 20 V |
Manufacturer Panasonic Industry | Current - Surge 500 A |
Series | Energy 1.1J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3800 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D180CS | Panasonic Industry | 0 | 10-ERZ-V07D180CS-ND | kr.0.68637 | Parametric Equivalent |
| ERZ-V07V180CS | Panasonic Industry | 0 | 10-ERZ-V07V180CS-ND | kr.0.68637 | Parametric Equivalent |
| ERZ-VA7V180 | Panasonic Industry | 0 | 10-ERZ-VA7V180TB-ND | kr.0.80059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80059 | kr.1,601.18 |
| Unit Price without VAT: | kr.0.80059 |
|---|---|
| Unit Price with VAT: | kr.1.00074 |



