ERZ-VA5D820 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65188
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65188
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.73807
Datasheet
82 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VA5D820

DigiKey Part Number
10-ERZ-VA5D820TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VA5D820
Description
VARISTOR 82V 800A DISC 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
Panasonic Industry
Current - Surge
800 A
Series
Energy
3.5J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
460 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
82 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V05D820CSPanasonic Industry010-ERZ-V05D820CS-NDkr.0.65188Parametric Equivalent
ERZ-V05V820CSPanasonic Industry010-ERZ-V05V820CS-NDkr.0.65188Parametric Equivalent
ERZ-VA5V820Panasonic Industry010-ERZ-VA5V820TB-NDkr.0.73807Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.73807kr.1,476.14
Unit Price without VAT:kr.0.73807
Unit Price with VAT:kr.0.92259