
ERZ-V20D911 | |
|---|---|
DigiKey Part Number | P7237-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D911 |
Description | VARISTOR 910V 7.5KA DISC 22.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 V 7.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 510J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 22.50mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.16.78200 | kr.167.82 |
| 25 | kr.15.40120 | kr.385.03 |
| 100 | kr.13.87950 | kr.1,387.95 |
| 250 | kr.13.15424 | kr.3,288.56 |
| 500 | kr.12.71690 | kr.6,358.45 |
| 1.000 | kr.12.35710 | kr.12,357.10 |
| 3.000 | kr.11.91259 | kr.35,737.77 |
| 5.000 | kr.11.74824 | kr.58,741.20 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |


