
ERZ-V20D180 | |
|---|---|
DigiKey Part Number | P7314-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D180 |
Description | VARISTOR 18V 3KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D180 Models |
Category | Varistor Voltage (Max) 20 V |
Manufacturer Panasonic Industry | Current - Surge 3 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 40000 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.72500 | kr.57.25 |
| 25 | kr.5.17840 | kr.129.46 |
| 100 | kr.4.57940 | kr.457.94 |
| 250 | kr.4.29420 | kr.1,073.55 |
| 500 | kr.4.12214 | kr.2,061.07 |
| 1.000 | kr.3.98057 | kr.3,980.57 |
| 3.000 | kr.3.80563 | kr.11,416.89 |
| 5.000 | kr.3.74094 | kr.18,704.70 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

