ERZ-V20D151 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.782
Unit Price: kr.5.33000
Datasheet
150 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D151

DigiKey Part Number
P7274-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D151
Description
VARISTOR 150V 10KA DISC 21.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D151 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
165 V
Manufacturer
Panasonic Industry
Current - Surge
10 kA
Series
Energy
106J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4500 pF @ 1 kHz
Maximum AC Volts
95 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
125 V
Mounting Type
Through Hole
Varistor Voltage (Min)
135 V
Package / Case
Disc 21.5mm
Varistor Voltage (Typ)
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V150ZA20PLittelfuse Inc.1.782F1940-NDkr.5.33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.72500kr.57.25
25kr.5.17840kr.129.46
100kr.4.57940kr.457.94
250kr.4.29420kr.1,073.55
500kr.4.12214kr.2,061.07
1.000kr.3.98057kr.3,980.57
3.000kr.3.80563kr.11,416.89
5.000kr.3.74094kr.18,704.70
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250