
ERZ-V14D182 | |
|---|---|
DigiKey Part Number | P7227-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D182 |
Description | VARISTOR 1.8KV 5KA DISC 17MM |
Customer Reference | |
Detailed Description | 1.8 kV 5 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D182 Models |
Category | Varistor Voltage (Max) 1.98 kV |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 510J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 1 kV | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 1.465 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.7 kV | Package / Case Disc 17mm |
Varistor Voltage (Typ) 1.8 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.78000 | kr.13.78 |
| 10 | kr.10.19200 | kr.101.92 |
| 25 | kr.9.28920 | kr.232.23 |
| 100 | kr.8.29900 | kr.829.90 |
| 250 | kr.7.82712 | kr.1,956.78 |
| 500 | kr.7.54264 | kr.3,771.32 |
| 1.000 | kr.7.30849 | kr.7,308.49 |
| 3.000 | kr.7.01927 | kr.21,057.81 |
| 5.000 | kr.6.91230 | kr.34,561.50 |
| Unit Price without VAT: | kr.13.78000 |
|---|---|
| Unit Price with VAT: | kr.17.22500 |



