Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V10D751CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V10D751CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D751CS |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 160 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D751 | Panasonic Industry | 9.968 | P7260-ND | kr.2.79000 | Parametric Equivalent |
| ERZ-V10V751CS | Panasonic Industry | 0 | 10-ERZ-V10V751CS-ND | kr.1.42650 | Parametric Equivalent |
| ERZ-VEAV751 | Panasonic Industry | 0 | 10-ERZ-VEAV751TB-ND | kr.1.61011 | Parametric Equivalent |
| ERZ-VGAD751 | Panasonic Industry | 0 | 10-ERZ-VGAD751TB-ND | kr.2.71922 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42650 | kr.1,426.50 |
| Unit Price without VAT: | kr.1.42650 |
|---|---|
| Unit Price with VAT: | kr.1.78313 |



