
ERZ-V10D330 | |
|---|---|
DigiKey Part Number | P7301-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D330 |
Description | VARISTOR 33V 1KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D330 Models |
Category | Varistor Voltage (Max) 36 V |
Manufacturer Panasonic Industry | Current - Surge 1 kA |
Series | Energy 4.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 6300 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 30 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.64800 | kr.16.48 |
| 25 | kr.1.46840 | kr.36.71 |
| 100 | kr.1.26740 | kr.126.74 |
| 250 | kr.1.17188 | kr.292.97 |
| 500 | kr.1.11420 | kr.557.10 |
| 1.000 | kr.1.06664 | kr.1,066.64 |
| 3.000 | kr.1.00795 | kr.3,023.85 |
| 5.000 | kr.0.98625 | kr.4,931.25 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


